ACTIVATIVE SOIL: The active soil influences the water values and sets them in a pH range favorable to most aquarium plants. The values may vary depending on the attitude of the fish species
Nutritional store: Active soil can both absorb and release nutrients from the water – the buffer effect is for good plant growth Ideal
NATURAL-LOOKING GRAIN SIZE: The grain of our ScaperLine is for small, medium-sized and larger scales Ideal and provides good support to the plant roots
CLASSIC COLORS: The AQUASCAPING SOILS of the OASE ScaperLine are available in the classic base colors black and brown – also for beautiful color effects on the ground
PLEASE DO NOT AVING: You do not need to wash out the active soil before using it in the Scape, it is poured dry into the aquarium and models there without the water clouding
Technical specifications
Product type
Aquarium soil
Documents & Downloads
Security datasheet
Security datasheet 3639786 Oase ScaperLine Soil Small 92998 Aquarium soil
Description
The OASIS ScaperSoil Small in the 3-liter bag is the right base for a planted aquascape. The active ground provides a beautiful look, good plant growth and optimal rooting. The small grain is perfect for single use in smaller aquariums or also for covering the larger solution. Thus, the plants are held securely from the start. ScaperSoil Small makes the water softer and provides a slightly acidic pH-range HER, which is favorable for most aquarium plants. Active soil absorbs the nutrients from the water and releases them when needed – the buffer effect is Ideal for a sustainable growth of the plants. Our soils are suitable for different sizes of scape. It can be used directly and does not need to be washed out. The black color gives excellent contrast to plants and fish.
This text is machine translated.
Description
The OASIS ScaperSoil Small in the 3-liter bag is the right base for a planted aquascape. The active ground provides a beautiful look, good plant growth and optimal rooting. The small grain is perfect for single use in smaller aquariums or also for covering the larger solution. Thus, the plants are held securely from the start. ScaperSoil Small makes the water softer and provides a slightly acidic pH-range HER, which is favorable for most aquarium plants. Active soil absorbs the nutrients from the water and releases them when needed – the buffer effect is Ideal for a sustainable growth of the plants. Our soils are suitable for different sizes of scape. It can be used directly and does not need to be washed out. The black color gives excellent contrast to plants and fish.