• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1018191 Cable clip 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal diameter = 19 mm
  • Number of cables/pipes = 1
  • Distance to the wall = No
  • Design = zweilappig
  • Mounting type = Screw Hole
  • Material = Steel
  • Electrically/Electrolytically galvanised surface =
  • Halogen-free = No
  • UV-resistant = Yes
  • Suitable in the fire protection range = No
  • Plastic sheath = No
Product type

Cable clip

Component

Cable mount

Content

1 pc(s)

Factory colour

Metal

Material

Steel

Double-lobe clamp

TRUE

TRUE

Galvanic/electrolytic zinc plated

Other

Steel

Screw hole

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958907 OBO Bettermann 1018191 Cable clip 1 pc(s) Metal

Description

Zweilappige attachment clip for cable and pipes

This text is machine translated.

What kind of Cable Ducts are you looking for?