• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1106627 Rail (L x W x H) 2000 x 20 x 8 mm 1 pc(s) Metal

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Width = 20 mm
  • Height = 8 mm
  • Slot width = 11 mm
  • Material thickness = 0.8 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • Hole width = 6 mm
  • With teeth = No
  • Snap-off = No
  • Suitable for function receives = No
  • Material = Steel
  • Material good = other
  • Surface = galvanised
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 20 x 8 mm

Length

2000 mm

Width

20 mm

Height

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965475 OBO Bettermann 1106627 Rail (L x W x H) 2000 x 20 x 8 mm 1 pc(s) Metal

Description

All 10 cm snap-off

This text is machine translated.

What kind of Cable Ducts are you looking for?