• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1108123 Rail (L x W x H) 2000 x 25 x 10 mm 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Dim

(L x W x H) 2000 x 25 x 10 mm

Length

2000 mm

Width

25 mm

Height

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961629 OBO Bettermann 1108123 Rail (L x W x H) 2000 x 25 x 10 mm 1 pc(s)

Description

Lightweight C-section profile rail for laying cable, in connection with series clamps or bracket clamps with N-base. It can also be used in the cabinet.

This text is machine translated.

What kind of Cable Ducts are you looking for?