• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1109529 Rail (L x W x H) 2000 x 27 x 12.5 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Width = 27 mm
  • Height = 12.5 mm
  • Material thickness = 2 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • Hole width = 9 mm
  • With teeth = No
  • Material = Steel
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Rail

Content

1 pc(s)

Dim

(L x W x H) 2000 x 27 x 12.5 mm

Length

2000 mm

Width

27 mm

Height

12.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957556 OBO Bettermann 1109529 Rail (L x W x H) 2000 x 27 x 12.5 mm 1 pc(s)

Description

Profile rails with 11 - 12 mm slot width

This text is machine translated.

What kind of Cable Ducts are you looking for?