• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1121979 Mounting rail (L x W x H) 2000 x 40 x 22.5 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Length = 2000 mm
  • Width = 40 mm
  • Height = 22.5 mm
  • Slot width = 18 mm
  • Material thickness = 2 mm
  • Profile form = C-profile
  • Design = simply profile
  • Type the punch = back punched
  • Hole Width = 13 mm
  • With teeth = No
  • Snap-off = No
  • Suitable for function receives = Yes
  • Material = Steel
  • Material good = other
  • Surface = diving hot-dip galvanised
Product type

Mounting rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 2000 x 40 x 22.5 mm

Length

2000 mm

Width

40 mm

Height

22.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966813 OBO Bettermann 1121979 Mounting rail (L x W x H) 2000 x 40 x 22.5 mm 1 pc(s) Metal

Description

Profile rail in heavy, perforated design with the slot width 18 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?