• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1122517 Rail (L x W x H) 300 x 41 x 41 mm 1 pc(s) Metal

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of accessory = Connector, material = Steel
Product type

Rail

Content

1 pc(s)

Factory colour

Metal

Dim

(L x W x H) 300 x 41 x 41 mm

Length

300 mm

Width

41 mm

Height

41 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960055 OBO Bettermann 1122517 Rail (L x W x H) 300 x 41 x 41 mm 1 pc(s) Metal

Description

Profile rails with end-to-end, back punched holes with the slot width 22 mm

This text is machine translated.

What kind of Cable Ducts are you looking for?