• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1186176 Clamp 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 70..76 mm
  • For pipes (metric): 76
  • Max. Number of cables: 1
  • Material of the clamp: Stainless steel
  • Material quality of the clamp: Stainless steel 304 (1.4301)
  • Surface protection clamp: Untreated
  • Material of tub: Stainless steel
  • Material quality of the tray: Stainless steel 304 (1.4301)
  • Surface protection trough: Untreated
  • Screw material: Stainless steel
  • Material quality of screw: Stainless steel 304 (1.4301)
  • Surface protection screw: Untreated
  • With counter-tray: No.
  • Mounting type: Profile rail
  • Halogen-free: Yes
Product type

Clamp

Content

10 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162220 OBO Bettermann 1186176 Clamp 10 pc(s)

Description

Bracket clamp with hammer head base, metal pressure tub with rounded edges for cable protection. For vertical and horizontal mounting of 1 individual cables at C-profile rails. For slotted width 16 - 17 mm. With 1-common screw at press tray, universal hexagonal screw head SW10, with slit and cross-head. Suitable for interior and exterior installation. The use of a counter tray is recommended.

This text is machine translated.