• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1186909 Clamp 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Clamping range 12..16 mm
  • For pipes (metric): 16
  • Max. Number of cables: 1
  • Material of the clamp: Aluminium
  • Material quality of the clamp: Other
  • Material of tub: Plastic
  • Material quality of tray: Polypropylene (PP)
  • Screw material: Aluminium
  • Material quality of the screw: Other
  • With counter-tray: No.
  • Mounting type: Profile rail
  • Halogen-free: Yes
Product type

Clamp

Component

Clamp

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3162068 OBO Bettermann 1186909 Clamp 1 pc(s)

Description

Clamp with U-base, plastic pressure tray made of polypropylene. For vertical and horizontal mounting of 1 individual cables at C-profile rails. For slotted width 18 - 22 mm. With 1-common screw at press tray, universal hexagonal screw head SW10, with slit and cross-head. Suitable for interior and exterior installation. The use of a counter tray is recommended.

This text is machine translated.