• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1198040 Universal counter piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Universal counter piece

Content

1 pc(s)

Factory colour

Multicolour

Dim

(W x H x D) 38 x 46 x 11 mm

Width

38 mm

Height

46 mm

Depth

11 mm

Material

Plastic

Clamping range (min.)

34 mm

Range (max.)

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2600546 OBO Bettermann 1198040 Universal counter piece 1 pc(s)