• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1198058 Universal counter piece 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Product type

Universal counter piece

Content

1 pc(s)

Factory colour

Multicolour

Dim

(W x H x D) 41 x 64 x 12 mm

Width

41 mm

Height

64 mm

Depth

12 mm

Material

Plastic

Clamping range (min.)

52 mm

Range (max.)

58 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2605153 OBO Bettermann 1198058 Universal counter piece 1 pc(s)