• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 1465767 Tape (L x W) 3 m x 20.00 mm 60 m

EAN:
Part number:
Item no:
1/3
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Other
  • Surface protection: Hot-dip galvanized
  • Width 20 mm
  • Colour: Other
  • Number of perforation series: 1
  • Direction of the hole: Along
  • Perforation: Oval
  • Perforation width 6.5 mm
  • Perforation length 40 mm
Product type

Tape

Content

3 m

Dim

(L x W) 3 m x 20.00 mm

Length

3 m

Width

20.00 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3406264 OBO Bettermann 1465767 Tape (L x W) 3 m x 20.00 mm 60 m

Description

Perforated slotted band in bars.

This text is machine translated.

Scope of delivery

  • 1 x 3 m adhesive tape