• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2005160 Junction box (L x W) 241 mm x 191 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section = 16 mm²
  • Assembly = without
  • The form = rectangular
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = No
  • Length = 241 mm
  • Width = 191 mm
  • Depth = 126 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 10
  • The type of casing feed = Knockout
  • Material = Plastic
  • Halogen-free = Yes
  • Surface = untreated
  • IP67 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=750 V
  • With Shielding = No
  • Weather-proof = Yes
  • Use temperature =-25: 0.65°C
  • Explosion tested design = No
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Dim

(L x W) 241 mm x 191 mm

Length

241 mm

Width

191 mm

Depth

126 mm

IP67

Mounting

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963105 OBO Bettermann 2005160 Junction box (L x W) 241 mm x 191 mm 1 pc(s)

Description

In the robust cable junction box of the X-series electric lines. They are suitable for indoor and outdoor use. For easy cable entry are the introduction of openings pre-stamped. They are suitable for indoor and outdoor use. When used in unprotected outdoor areas, the cable junction box against direct influences of the weather (e.g., through snow, wind, rain or sun). The cable junction box is tested according to DIN EN 60670-1, VDE 0606-1: 2014 (EN 60670-1:2005+Cor.:2007+Cor.:2010 + A1:2013) and DIN EN 60670-22, VDE 0606-22:2007 (EN 60670-22:2006). The cable junction box meets the requirements of the protection class IP67 according to DIN EN 60529, VDE test in accordance with the 0470-1: 2014 (EN 60529/AC:2016).

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.