• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007029 Junction box (Ø x D) 80 mm x 51 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Conductor cross-section = 2.5 mm²
  • Assembly = without
  • The form = round
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Depth = 51 mm
  • Diameter = 80 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 4
  • The type of casing feed = level membrane can be cut
  • Material = Plastic
  • Halogen-free = Yes
  • Color = gray
  • IP65 degree of protection (IP) =
  • Cover Mounting = snap-on
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • For Ex Zone Gas = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

Grey

Dim

(Ø x H) 80 mm x 51 mm

Length

80 mm

Width

80 mm

Height

51 mm

Depth

51 mm

(Ø)

80 mm

IP65

Mounting

None

Wall-/ceiling mounting

Grey

TRUE

51 mm

Round

Untreated

80 mm

500 V

-5-60 °C

Plastic

FALSE

IP65

None

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1965355 OBO Bettermann 2007029 Junction box (Ø x D) 80 mm x 51 mm 1 pc(s)

Description

The cable junction boxes are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. This plastic is soft, that is, it can be moved. Thus cables can either directly through the 4 x M25 seals can be installed or that the seals can be cut with a knife to provided an entry opening for cables or for pipes. In addition, cable glands instead of the seals are inserted through the openings must be countered by and from the inside with a locknut. The cable junction box can be placed on a M6 threaded screwed on, as well as with sheet metal screws, 3.5 x 9.5 in holes on mounting plates can be mounted. Internal dimensions: Ø 63 x 45 mm cover with labelling field.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.54€ 9.44*

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)