• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007081 Junction box (L x W) 102 mm x 136 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section of 10 mm²
  • Length = 102 mm
  • Width = 136 mm
  • Depth = 57 mm
  • The number of entries = 10
  • Color = gray
  • IP66 degree of protection (IP) =
  • Sealable = Yes
Product type

Junction box

Features

Sealable

Content

1 pc(s)

Factory colour

Grey

Dim

(L x W) 102 mm x 136 mm

Length

102 mm

Width

136 mm

Depth

57 mm

IP66

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964032 OBO Bettermann 2007081 Junction box (L x W) 102 mm x 136 mm 1 pc(s)

Description

The cable junction box are made of polypropylene, a thermoplastic plastic, and plug-in gaskets made of ethylene vinyl acetate EVA. Lines can be directly through the 10 x M25 seals can be installed or the seals are cut with a knife to the points intended to an introduction opening for wires or pipes. Alternatively, you can cable glands through the openings in inserted instead of the seals and from the inside with a locknut countered. The cable junction box can with sheet-metal screws 3.5 x 9.5 in holes on mounting plates can be mounted. Cover with labelling field

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.