• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2007541 Junction box (L x W) 190 mm x 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max. Conductor cross-section = 16 mm²
  • Assembly = without
  • The form = rectangular
  • Mounting type = wall/ceiling mounting
  • Introduction of rear = Yes
  • Length = 190 mm
  • Width = 150 mm
  • Depth = 77 mm
  • Can be stacked end-to-end = Yes
  • The number of entries = 12
  • The type of casing feed = level membrane can be cut
  • Material = Plastic
  • Halogen-free = Yes
  • Color = white
  • IP66 degree of protection (IP) =
  • Cover Mounting = screwed
  • Sealable = Yes
  • Rated insulation voltage Ui=500 V
  • Function receives = without
  • With Shielding = No
  • Weather-proof = No
  • For Ex Zone Gas = without
Product type

Junction box

Features

Halogen-free

Content

1 pc(s)

Factory colour

White

Dim

(L x W x H) 190 x 150 x 77 mm

Length

190 mm

Width

150 mm

Height

77 mm

Depth

77 mm

IP66

Mounting

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966715 OBO Bettermann 2007541 Junction box (L x W) 190 mm x 150 mm 1 pc(s)

Description

The cable junction boxes are made of a thermoplastic polypropylene with plug-in gaskets made of ethylene vinyl acetate EVA. Lines can be directly through the 7 x M25 5x M32 seals can be installed, or the seals wereden with a knife to the provided cut to an introduction opening for wires or pipes. Alternatively, you can cable glands instead of the seals are inserted through the openings must be countered by and from the inside with a locknut. The cable junction box with sheet metal screws on mounting plates can be mounted on the ground in 3.5x9.5 openings. Internal dimensions: 176 x 135 x 67 lid with labelling field and lead-sealable.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.