• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2012774 Cable gland Plastic Dark grey 1 pc(s)

1/2
Product type
Cable gland
Type
straight
Material
Plastic
Features
with seal
Factory colour
Dark grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: PG
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Dark gray
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Cable gland: Yes
  • With strain relief: No.
  • Type of seal: Sealing ring
  • For Ex-zone gas: Without
Product type

Cable gland

Features

with seal

Factory colour

Dark grey

Type

straight

Material

Plastic

IP31

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2012774

Type

106 FL 29 14 40

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332457 OBO Bettermann 2012774 Cable gland Plastic Dark grey 1 pc(s)

Description

Flat cable entry in a configuration of a strangulation design, with PG connection thread according to DIN 40430, protection class IP31, with pre-assembled connecting ring 107/F.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?