• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2013006 Cable gland Plastic Dark grey 25 pc(s)

1/2
Product type
Cable gland
External thread
M25
Type
Straight
Material
Plastic
Features
with seal
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 25
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: dark gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: yes
  • With strain relief: no
  • Type of seal: sealing ring
Product type

Cable gland

Features

with seal

Factory colour

Dark grey

External thread

M25

Type

Straight

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+90 °C

IP31

Halogen-free

Yes

Content

25 pc(s)

Manufacturer part #

2013006

Type

106 FL M25 6 30

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964131 OBO Bettermann 2013006 Cable gland Plastic Dark grey 25 pc(s)

Description

Flat cable entry in the twisting cap design, with metric connection thread according to IEC 432, Protection class IP 31, with pre-assembled nozzle sealing ring 107/F.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?