• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2013015 Cable gland Plastic Dark grey 1 pc(s)

1/2
External thread
M32
Type
straight
Material
Plastic
Features
for ribbon cables
Factory colour
Dark grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 32
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Dark gray
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Cable gland: Yes
  • With strain relief: No.
  • Type of seal: Sealing ring
Features

for ribbon cables

Factory colour

Dark grey

External thread

M32

Type

straight

Material

Plastic

Min. temperature

-40 °C

Max. temperature

+90 °C

IP31

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2013015

Type

106 FL M32 6 30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332498 OBO Bettermann 2013015 Cable gland Plastic Dark grey 1 pc(s)

Description

Flat cable inlet in the bulking plug design, with metric connection thread according to IEC 432, protection class IP31, with pre-assembled stub seal ring 107/F.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?