• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022136 Cable gland 1.5 mm Plastic, PA 1 pc(s)

1/2
Product type
Cable gland
External thread
M32
Type
straight
Material
Plastic
PA
Features
with strain relief
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 32
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
  • Separable screw connection: No
  • Explosion-tested version: No.
  • For Ex-zone gas: Without
  • For Ex-Zone Dust: Without
Product type

Cable gland

Features

with strain relief

External thread

M32

Internal thread

1.5 mm

Type

straight

Material

Plastic

PA

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

36 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2022136

Type

V-TEC VM32 2x8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332501 OBO Bettermann 2022136 Cable gland 1.5 mm Plastic, PA 1 pc(s)

Description

The fastest and most comfortable way to ensure cable strain relief and leak tightness with cable glands at cable junction boxes and housings: The proven V-TEC VM cable glands from OBO. The protection class IP68 is achieved using the integrated sealing lip and the special OBO lamellae technology. Strain relief and leak tightness have been tested according to DIN EN 50262. The connection thread is metric and thus can be used universally. Once screwed down, the installation will last forever: The optimum thread adjustment with the correct pitch ensures vibration resistance on a permanent basis. Applications: From private residential use with cable junction boxes to industrial applications in the distribution cabinet. Temperature usage range -20°C to +65°C.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?