• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022672 Cable gland with strain relief, with seal PG29 Plastic 1 pc(s)

1/2
Product type
Cable gland
External thread
PG29
Type
straight
Material
Plastic
Clamp Ø
14 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Thread pitch 1.41 mm
  • Hexagonal width 47.5 mm
Product type

Cable gland

Features

with strain relief

with seal

Factory colour

Grey

External thread

PG29

Type

straight

Material

Plastic

Clamp Ø

14 mm

Terminal Ø (max.)

25 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

42 mm

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

2022672

Type

V-TEC PG29 SGR

Grey

Straight

TRUE

FALSE

7001

Untreated

42 mm

11 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-20-65 °C

PG

Plastic

1.41 mm

FALSE

FALSE

FALSE

FALSE

47.5 mm

FALSE

14-25 mm

IP68

None

29

None

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332570 OBO Bettermann 2022672 Cable gland with strain relief, with seal PG29 Plastic 1 pc(s)

What kind of Cable Screw Connectors are you looking for?