• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022766 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

1/2
Product type
Cable gland
Type
straight
Material
Plastic
PA
Clamp Ø
6 mm
Terminal Ø (max.)
13 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 20
  • Suitable for cable diameter 6..13 mm
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Light gray
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
  • Separable screw connection: No
  • Explosion-tested version: No.
  • For Ex-zone gas: Without
  • For Ex-Zone Dust: Without
Product type

Cable gland

Features

with strain relief

Factory colour

Light grey

Internal thread

1.5 mm

Type

straight

Material

Plastic

PA

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2022766

Type

V-TEC VM20+ LGR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332424 OBO Bettermann 2022766 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

Description

The fastest and most comfortable way to ensure cable strain relief and leak tightness with cable glands at cable junction boxes and housings: The proven V-TEC VM cable glands from OBO. The protection class IP68 is achieved using the integrated sealing lip and the special OBO lamellae technology. Strain relief and leak tightness have been tested according to DIN EN 50262. The connection thread is metric and thus can be used universally. Once screwed down, the installation will last forever: The optimum thread adjustment with the correct pitch ensures vibration resistance on a permanent basis. Applications: From private residential use with cable junction boxes to industrial applications in the distribution cabinet.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?