• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022847 Cable gland 1.5 mm Plastic, PA 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
External thread
M20
Type
straight
Material
Plastic
PA
Clamp Ø
6 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 20
  • Suitable for cable diameter 6..13 mm
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Shock-resistant: No.
  • Colour: Other
  • Bend protection: No.
  • With locknut: No.
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: Yes
  • Type of seal: Sealing ring
  • Separable screw connection: No
  • Explosion-tested version: No.
  • For Ex-zone gas: Without
  • For Ex-Zone Dust: Without
Product type

Cable gland

Features

with strain relief

Factory colour

Multicolour

External thread

M20

Internal thread

1.5 mm

Type

straight

Material

Plastic

PA

Clamp Ø

6 mm

Terminal Ø (max.)

13 mm

Thread length

9 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2022847

Type

V-TEC VM20 SGR

Grey

Straight

TRUE

FALSE

7001

Untreated

24 mm

9 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-20-65 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

FALSE

27 mm

FALSE

6-13 mm

IP68

None

20

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332539 OBO Bettermann 2022847 Cable gland 1.5 mm Plastic, PA 1 pc(s)

Description

The fastest and most comfortable way to ensure cable strain relief and leak tightness with cable glands at cable junction boxes and housings: The proven V-TEC VM cable glands from OBO. The protection class IP68 is achieved using the integrated sealing lip and the special OBO lamellae technology. Strain relief and leak tightness have been tested according to DIN EN 50262. The connection thread is metric and thus can be used universally. Once screwed down, the installation will last forever: The optimum thread adjustment with the correct pitch ensures vibration resistance on a permanent basis. Applications: From private residential use with cable junction boxes to industrial applications in the distribution cabinet.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?