
1/2
Cable gland
Grey
32 mm
Plastic
15 mm
21 mm
11 mm
-20 °C
65 °C
IP68
36 mm
Yes
1 pc(s)
2022851
V-TEC VM32 SGR
Grey
Straight
TRUE
FALSE
7001
Untreated
36 mm
11 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
41 mm
FALSE
15-21 mm
IP68
None
32
None
not relevant
User & Safety Instructions 2745735 OBO Bettermann 2022851 Cable gland 32 mm Plastic Grey 1 pc(s)