• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022876 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

1/2
Product type
Cable gland
External thread
M63
Type
Straight
Material
Plastic
PA
Clamp Ø
36 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 63
  • Suitable for cable diameter: 36..48 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with strain relief

Factory colour

Light grey

External thread

M63

Internal thread

1.5 mm

Type

Straight

Material

Plastic

PA

Clamp Ø

36 mm

Terminal Ø (max.)

48 mm

Thread length

12 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

67 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2022876

Type

V-TEC VM63 LGR

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959990 OBO Bettermann 2022876 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

Description

The fastest and most comfortable way with cable glands at cable branch boxes and housings for strain-relief and sealing to ensure: the tried-and-tested V-TEC VM cable glands from OBO. With the integrated lip seal and special OBO lamellae technology, the protection class IP68 is achieved. Strain-relief and sealing are tested according to DIN EN 50262. The connection threads are metric and thus can be used without sell. Once screwed, keeps the installation forever: The ideal thread adjustment with the right slope provides permanently for vibration strength. Applications: from the private residential area with cable junction box to industrial applications in the distribution cabinet.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?