• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2022951 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

EAN:
Part number:
Item no:
1/2
Product type
Cable gland
Type
Straight
Material
Plastic
PA
Clamp Ø
15 mm
Terminal Ø (max.)
21 mm
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 32
  • Suitable for cable diameter: 15 .21 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with strain relief

Factory colour

Light grey

Internal thread

1.5 mm

Type

Straight

Material

Plastic

PA

Clamp Ø

15 mm

Terminal Ø (max.)

21 mm

Thread length

15 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

36 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2022951

Type

V-TEC VM L32 LGR

Grey

Straight

TRUE

FALSE

7035

Untreated

36 mm

15 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-20-65 °C

Metric

Plastic

1.5 mm

FALSE

FALSE

FALSE

FALSE

41 mm

FALSE

15-21 mm

IP68

None

32

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966706 OBO Bettermann 2022951 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

Description

The fastest and most comfortable way, with cable glands in branch boxes and housings for strain-relief and sealing to ensure: the tried-and-tested V-TEC VM cable glands from OBO. With the integrated lip seal and special OBO-fins technology, the protection class IP68 is achieved. Strain-relief and sealing are tested according to DIN EN 50262. The connection threads are metric or PG and thus can be used comfortably without sell. Once screwed, keeps the installation forever: The ideal thread adjustment with the right slope provides permanently for vibration strength. Applications: from the private residential area with cable junction box to industrial applications in the distribution cabinet.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?