
1/2
Cable gland
with strain relief
Light grey
1.5 mm
Straight
Plastic
PA
16 mm
28 mm
18 mm
-20 °C
+65 °C
IP68
44 mm
Yes
1 pc(s)
2022953
V-TEC VM L40 LGR
Grey
Straight
TRUE
FALSE
7035
Untreated
44 mm
18 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
50 mm
FALSE
16-28 mm
IP68
None
40
None
not relevant
User & Safety Instructions 1961283 OBO Bettermann 2022953 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)