
1/2
Cable gland
with strain relief
Black
M20
1.5 mm
straight
Plastic
PA
6 mm
13 mm
15 mm
-20 °C
+65 °C
IP68
24 mm
Yes
1 pc(s)
2022968
V-TEC VM L20 SW
Black
Straight
TRUE
FALSE
Untreated
24 mm
15 mm
TRUE
FALSE
Sealing ring
Polyamide (PA)
-20-65 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
FALSE
27 mm
FALSE
6-13 mm
IP68
None
20
None
yes
User & Safety Instructions 3332495 OBO Bettermann 2022968 Cable gland 1.5 mm Plastic, PA Black 1 pc(s)