• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2024063 Twin gland Plastic, Polystyrene Light grey 1 pc(s)

1/2
Product type
Twin gland
External thread
M20
Type
Straight
Material
Plastic
Polystyrene
Clamp Ø
6.5 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 21.99
-55 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 20
  • Suitable for cable diameter: 6.5. 10.5 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: no
  • Type of seal: sealing ring
Product type

Twin gland

Factory colour

Light grey

External thread

M20

Type

Straight

Material

Plastic

Polystyrene

Clamp Ø

6.5 mm

Terminal Ø (max.)

10.5 mm

IP54

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2024063

Type

113 M20 LGR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1964141 OBO Bettermann 2024063 Twin gland Plastic, Polystyrene Light grey 1 pc(s)

Description

With 2 half-glands PG 13.5.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)