• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2024764 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

1/2
Product type
Cable gland
Type
Straight
Material
Plastic
PA
Clamp Ø
9 mm
Terminal Ø (max.)
18 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type: PG
  • Thread which large metric/PG: 21
  • Suitable for cable diameter: 9. .18 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Color: light gray
  • Bend protection: no
  • With nut: no
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: yes
  • Type of seal: sealing ring
  • Divisible cable gland: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Product type

Cable gland

Features

with strain relief

Factory colour

Light grey

Internal thread

1.5 mm

Type

Straight

Material

Plastic

PA

Clamp Ø

9 mm

Terminal Ø (max.)

18 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+65 °C

IP68

Spanner size

33 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2024764

Type

V-TEC PG21 LGR

Grey

Straight

TRUE

FALSE

7035

Untreated

33 mm

11 mm

TRUE

FALSE

Sealing ring

Polyamide (PA)

-20-65 °C

PG

Plastic

1.41 mm

FALSE

FALSE

FALSE

FALSE

37.5 mm

FALSE

9-18 mm

IP68

None

21

None

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961328 OBO Bettermann 2024764 Cable gland 1.5 mm Plastic, PA Light grey 1 pc(s)

Description

Cable gland into domed cap design with a large sealing range as well as strain relief and anti-twist protection for high density claims, sealing ring made of chloroprene/nitrile rubber, molded sealing ribs, and therefore no connection thread-sealing ring is required, tested according to VDE 0619

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?