• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2024922 Cable gland 1.5 mm Plastic 5 pc(s)

1/2
Type
Straight
Material
Plastic
Clamp Ø
14 mm
Terminal Ø (max.)
18 mm
Features
compartimentable
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Thread which large metric/PG: 25
  • Hexagon Width across corners: 39 mm
  • Suitable for cable diameter: 14 .18 mm
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact-resistant: Yes
  • Bend protection: no
  • With nut: yes
  • Multi-seal insert: no
  • Flat cable gland: no
  • With strain relief: no
  • Type of seal: sealing ring
  • Divisible cable gland: yes
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Features

compartimentable

Internal thread

1.5 mm

Type

Straight

Material

Plastic

Clamp Ø

14 mm

Terminal Ø (max.)

18 mm

Thread length

11 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP67

Spanner size

36 mm

Dimensions

39 mm

Halogen-free

Yes

Content

5 pc(s)

Dim

39

Manufacturer part #

2024922

Type

V-TEC TB25 14-18

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966443 OBO Bettermann 2024922 Cable gland 1.5 mm Plastic 5 pc(s)

Description

The gland V-TEC TB ensures like all V-TEC glands a secure sealing cable. The DIVISIBILITY of the cable gland allows easy and fast installation of, for example, pre-assembled cables. A further advantage is the retrofitting of cables in existing installations. Unbeatable as a repair gland; this may without dismantling pre-assembled cable and without interrupting the current production can be installed.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?