• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2024980 Cable gland 1.5 mm Plastic Light grey 1 pc(s)

1/2
Product type
Cable gland
Type
straight
Material
Plastic
Clamp Ø
20 mm
Terminal Ø (max.)
25 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type: Metric
  • Thread size metric/PG: 32
  • Suitable for cable diameter 20..25 mm
  • Surface: Untreated
  • Glass-fiber reinforced: No.
  • Impact-resistant: Yes
  • Colour: Light gray
  • Bend protection: No.
  • With locknut: Yes
  • Multiple sealing application: No.
  • Flat cable screwing: No.
  • With strain relief: No.
  • Type of seal: Sealing ring
  • Separable screw connection: Yes
  • Explosion-tested version: No.
  • For Ex-zone gas: Without
  • For Ex-Zone Dust: Without
Product type

Cable gland

Features

compartimentable

Factory colour

Light grey

Internal thread

1.5 mm

Type

straight

Material

Plastic

Clamp Ø

20 mm

Terminal Ø (max.)

25 mm

Thread length

14 mm

Min. temperature

-20 °C

Max. temperature

+80 °C

IP67

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2024980

Type

V-TEC TB32 20-25

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332411 OBO Bettermann 2024980 Cable gland 1.5 mm Plastic Light grey 1 pc(s)

Description

Like all V-TEC screw-joints, the V-TEC TB cable gland ensures a secure seal of the cable. The divisibility of the cable gland allows easy and fast installation of, for example, pre-assembled cables. Another advantage is the retrofitting of cables with existing installations. Unbeatable as a repair fitting, thus pre-assembled cables can be installed without disassembling and without interrupting production.

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?