• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2028870 107 S VTEC M12 Gland dust cover M12 Black 1 pc(s)

1/2
Internal thread
M12
Factory colour
Black
Content
1 pc(s)
Manufacturer part #
2028870
Type
107 S VTEC M12
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
Internal thread

M12

Factory colour

Black

Content

1 pc(s)

Manufacturer part #

2028870

Type

107 S VTEC M12

Black

Other

Polyethylene (PE)

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332513 OBO Bettermann 2028870 107 S VTEC M12 Gland dust cover M12 Black 1 pc(s)

Description

Protective plates for dust-tight sealing of the V-TEC VM and V-TEC VM cable glands before installation of the cable. Application: The plates are pre-assembled between cap nut and seal. When installing the cable you do not need to be removed, but instead you simply let the cable through inside. NOTE: The plates do not provide mechanical protection.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?