• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2028880 107 S VTEC M32 Gland dust cover PG32 Plastic Black 100 pc(s)

1/2
Internal thread
PG32
External thread
M32
Size
M32
Material
Plastic
Factory colour
Black
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Metric thread type:
  • Material good: other
  • Untreated surface:
  • Glass-fiber reinforced: no
  • Impact: no
  • Explosion tested design: no
  • For Ex Zone Gas: without
  • For Ex zone dust: without
Internal thread

PG32

Factory colour

Black

External thread

M32

Size

M32

Material

Plastic

Halogen-free

Yes

Content

100 pc(s)

Manufacturer part #

2028880

Type

107 S VTEC M32

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962656 OBO Bettermann 2028880 107 S VTEC M32 Gland dust cover PG32 Plastic Black 100 pc(s)

Description

Protection plates for dust-tight closing the V-TEC and V-TEC MS-Cable Glands prior to the installation of cable. Application: The plates between the cap nut and seal pre-assembled. During the installation of the cable you do not need to be removed, but with the cable simply to the inside through impacts. Note: The plates offer any mechanical protection

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?