• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029103 107 B PG9 Inner ring 100 pc(s)

1/2
Material
Rubber
Outside Ø
13.3 mm
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Height
5.5 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable diameter: 5..10 mm
  • Outer diameter Ring: 13.3 mm
Outside Ø

13.3 mm

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Height

5.5 mm

Material

Rubber

Content

100 pc(s)

Dim

13.3

Dimensions

13.3 mm

Manufacturer part #

2029103

Type

107 B PG9

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962695 OBO Bettermann 2029103 107 B PG9 Inner ring 100 pc(s)

Description

Nick ring rubber (cut durable sealing ring) according to DIN 46320 for cone cable glands

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?