• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029367 107 B PG36 Inner ring 1 pc(s)

1/2
External thread
PG36
Material
Rubber
Outside Ø
44.7 mm
Clamp Ø
24 mm
Terminal Ø (max.)
33 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable diameter 24..33 mm
  • Outer diameter of ring: 44.7 mm
Outside Ø

44.7 mm

External thread

PG36

Clamp Ø

24 mm

Terminal Ø (max.)

33 mm

Height

12 mm

Material

Rubber

Content

1 pc(s)

Dim

44.7

Dimensions

44.7 mm

Manufacturer part #

2029367

Type

107 B PG36

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332446 OBO Bettermann 2029367 107 B PG36 Inner ring 1 pc(s)

Description

Rubber recess ring (user-defined sealing ring) according to DIN 46320 for cone cable glands

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?