• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029421 107 B PG42 Inner ring 50 pc(s)

1/2
Size
PG42
Material
Rubber
Features
Adjustable sealing ring
Outside Ø
51.7 mm
Clamp Ø
30 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Suitable for cable diameter: 30 50 .00 mm
  • Outer diameter 51.7 mm ring:
Features

Adjustable sealing ring

Outside Ø

51.7 mm

Size

PG42

Clamp Ø

30 mm

Terminal Ø (max.)

39 mm

Height

14 mm

Material

Rubber

Content

50 pc(s)

Dim

51.7

Dimensions

51.7 mm

Manufacturer part #

2029421

Type

107 B PG42

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961332 OBO Bettermann 2029421 107 B PG42 Inner ring 50 pc(s)

Description

Nick ring rubber (cut durable sealing ring) according to DIN 46320 for cone cable glands

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?