• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029514 107VS VM 9 PA Filler plug Plastic 1 pc(s)

1/2
Size
M16
Material
Plastic
Features
waterproof
Outside Ø
13.5 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • 0 mm internal diameter
  • Suitable for thread dimension (metric): 16
  • Suitable for thread dimension PG: 13.5
  • Number of penetrations: 0
Features

waterproof

Outside Ø

13.5 mm

Size

M16

Material

Plastic

Content

1 pc(s)

Manufacturer part #

2029514

Type

107VS VM 9 PA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339983 OBO Bettermann 2029514 107VS VM 9 PA Filler plug Plastic 1 pc(s)

Description

Locking plug for dust and waterproof sealing of installed, not occupied V-TEC cable glands.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?