• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029523 107VS VM 20 PA Filler plug Plastic 25 pc(s)

EAN:
Part number:
Item no:
1/2
Size
M20
Material
Plastic
Features
waterproof
Outside Ø
24.5 mm
No. of cables x cable Ø
0
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 0 mm
  • Suitable for thread (metric): 32
  • Suitable for thread PG: 29
  • Number of Entries: 0
Features

waterproof

Outside Ø

24.5 mm

Size

M20

Material

Plastic

No. of cables x cable Ø

0

Content

25 pc(s)

Manufacturer part #

2029523

Type

107VS VM 20 PA

Inside diameter

0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966694 OBO Bettermann 2029523 107VS VM 20 PA Filler plug Plastic 25 pc(s)

Description

Sealing plugs for dust and waterproof sealing of installed, not occupied V-TEC screwed cable glands.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?