• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029569 107CR VM 25 Reducer/sealing Rubber 50 pc(s)

1/2
Material
Rubber
Features
with reducer seal inset
Outside Ø
20.7 mm
Content
50 pc(s)
Dim
13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 13 mm
  • Thickness: 10.5 mm
  • Suitable for thread (metric): 25
  • Number of Entries: 1
Features

with reducer seal inset

Outside Ø

20.7 mm

Material

Rubber

Content

50 pc(s)

Dim

13

Dimensions

13 mm

Manufacturer part #

2029569

Type

107CR VM 25

Inside diameter

13 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961298 OBO Bettermann 2029569 107CR VM 25 Reducer/sealing Rubber 50 pc(s)

Description

Reduction seal insert reduces the sealing range the cable gland V-TEC VM and V-TEC VM L.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?