• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029572 107CR VM 32 Reducer/sealing Rubber 25 pc(s)

1/2
Material
Rubber
Outside Ø
25.7 mm
Content
25 pc(s)
Dim
16
Dimensions
16 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 16 mm
  • Thickness: 12.3 mm
  • Suitable for thread (metric): 32
  • Number of Entries: 1
Outside Ø

25.7 mm

Material

Rubber

Content

25 pc(s)

Dim

16

Dimensions

16 mm

Manufacturer part #

2029572

Type

107CR VM 32

Inside diameter

16 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962663 OBO Bettermann 2029572 107CR VM 32 Reducer/sealing Rubber 25 pc(s)

Description

Reduction seal insert reduces the sealing range the cable gland V-TEC VM and V-TEC VM L.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?