• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029634 107 C V 16 2x6 Multi-seal inset Rubber 1 pc(s)

1/2
Material
Rubber
No. of cables x cable Ø
2x6
Content
1 pc(s)
Manufacturer part #
2029634
Type
107 C V 16 2x6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Other
  • 6 mm internal diameter
  • Suitable for thread dimension PG: 16
  • Number of penetrations: 2
Material

Rubber

No. of cables x cable Ø

2x6

Content

1 pc(s)

Manufacturer part #

2029634

Type

107 C V 16 2x6

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332518 OBO Bettermann 2029634 107 C V 16 2x6 Multi-seal inset Rubber 1 pc(s)

Description

The insert for inserting several thin cables into the V-TEC cable glands is replaced with the simple sealing ring of the cable gland

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?