• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029682 107 C VM 25 3x6 Multi-seal inset Rubber 1 pc(s)

1/2
Material
Rubber
Outside Ø
19.8 mm
Clamp Ø
6 mm
Terminal Ø (max.)
6 mm
No. of cables x cable Ø
3x6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 6 mm
  • Suitable for thread (metric): 25
  • Number of Entries: 3
Outside Ø

19.8 mm

Clamp Ø

6 mm

Terminal Ø (max.)

6 mm

Material

Rubber

No. of cables x cable Ø

3x6

Content

1 pc(s)

Manufacturer part #

2029682

Type

107 C VM 25 3x6

Inside diameter

6 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966922 OBO Bettermann 2029682 107 C VM 25 3x6 Multi-seal inset Rubber 1 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?