• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2029696 107 C VM 32 4x8 Multi-seal inset Rubber 1 pc(s)

1/2
Material
Rubber
Outside Ø
25.1 mm
Content
1 pc(s)
Dim
8 mm
Dimensions
8 mm mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 8 mm
  • Suitable for thread (metric): 32
  • Number of Entries: 4
Outside Ø

25.1 mm

Material

Rubber

Content

1 pc(s)

Dim

8 mm

Dimensions

8 mm mm

Manufacturer part #

2029696

Type

107 C VM 32 4x8

Inside diameter

8 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962655 OBO Bettermann 2029696 107 C VM 32 4x8 Multi-seal inset Rubber 1 pc(s)

Description

Use for imports of several thin lines in the V-TEC cable glands, is against the simple sealing ring of the cable gland replaced

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?