• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030020 107 F M32 PE Sealing ring Plastic 1 pc(s)

1/2
Size
M32
Material
Plastic
Outside Ø
37.6 mm
Type
Flat sealing ring
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • 32 mm internal diameter
  • Thickness: 1.7 mm
  • Suitable for thread dimension (metric): 32
  • Number of penetrations: 1
Outside Ø

37.6 mm

Size

M32

Material

Plastic

Type

Flat sealing ring

Content

1 pc(s)

Dim

Innendurchmesser: 32 mm Stärke: 1.7 mm

Dimensions

Innendurchmesser: 32 mm Stärke: 1.7 mm mm

Manufacturer part #

2030020

Type

107 F M32 PE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332447 OBO Bettermann 2030020 107 F M32 PE Sealing ring Plastic 1 pc(s)

Description

Connection thread-sealing ring suitable for all screwed cable glands made of plastic with metric connection thread according to DIN EN 60423 or ISO 68; the inner diameter of the sealing rings are designed in such a way that they can be pre-assembled without loss.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?