• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030032 107 F M63 PE Sealing ring Plastic 100 pc(s)

1/2
Material
Plastic
Outside Ø
73.8 mm
Type
Flat sealing ring
Content
100 pc(s)
Dim
63
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Inner diameter: 63 mm
  • Thickness: 2 mm
  • Suitable for thread (metric): 63
  • Number of Entries: 1
Outside Ø

73.8 mm

Material

Plastic

Type

Flat sealing ring

Content

100 pc(s)

Dim

63

Dimensions

63 mm

Manufacturer part #

2030032

Type

107 F M63 PE

Inside diameter

63 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1962743 OBO Bettermann 2030032 107 F M63 PE Sealing ring Plastic 100 pc(s)

Description

Connecting thread sealing ring suitable for all plastic cable glands with metric connection thread according to DIN EN 60423 or ISO68, the internal diameter of the sealing rings are designed so that they cannot be lost pre-assembled.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?