• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2030649 107 R M40-25 PA Reducer M40 Plastic Light grey 1 pc(s)

1/2
Internal thread
M40
External thread
M40
Size
M25
Material
Plastic
Factory colour
Light grey
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 25
  • Thread type external thread: Metric
  • Thread Thread (metric): 40
  • Nickel-plated: no
  • Explosion-proof: no
Internal thread

M40

Factory colour

Light grey

External thread

M40

Size

M25

Material

Plastic

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

2030649

Type

107 R M40-25 PA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961430 OBO Bettermann 2030649 107 R M40-25 PA Reducer M40 Plastic Light grey 1 pc(s)

Description

Made of polyamide, halogen-free

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?