• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2031454 107 E M 32-40 PA Expansion Plastic 25 pc(s)

1/2
Internal thread
M20
Material
Plastic
Content
25 pc(s)
Manufacturer part #
2031454
Type
107 E M 32-40 PA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 20
  • Thread type external thread: Metric
  • Thread Thread (metric): 40
  • Nickel-plated: no
  • Explosion-proof: no
Internal thread

M20

Material

Plastic

Content

25 pc(s)

Manufacturer part #

2031454

Type

107 E M 32-40 PA

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966496 OBO Bettermann 2031454 107 E M 32-40 PA Expansion Plastic 25 pc(s)

Description

Add-on-line connector, metric internal and external threads.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?