• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2031469 107 ADA PG16-M20 Adapter PG16 Plastic 20 pc(s)

1/2
External thread
PG16
Material
Plastic
Content
20 pc(s)
Manufacturer part #
2031469
Type
107 ADA PG16-M20
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 20
  • Thread type external thread: PG
  • Nickel-plated: no
  • Explosion-proof: no
External thread

PG16

Material

Plastic

Content

20 pc(s)

Manufacturer part #

2031469

Type

107 ADA PG16-M20

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957095 OBO Bettermann 2031469 107 ADA PG16-M20 Adapter PG16 Plastic 20 pc(s)

Description

Adapter of a pg-gewindebohrung on a metric threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?