• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2031470 107 ADA PG21-M25 Adapter PG21 Plastic 1 pc(s)

EAN:
Part number:
Item no:
1/2
Internal thread
M25
External thread
PG21
Material
Plastic
Content
1 pc(s)
Manufacturer part #
2031470
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread Type Internal thread: Metric
  • Thread dimension Inner thread (metric): 25
  • Thread Type External thread: PG
  • Nickel-plated: No.
  • Explosion-proof: No.
Internal thread

M25

External thread

PG21

Material

Plastic

Content

1 pc(s)

Manufacturer part #

2031470

Type

107 ADA PG21-M25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332439 OBO Bettermann 2031470 107 ADA PG21-M25 Adapter PG21 Plastic 1 pc(s)

Description

Adapter from a PG threaded hole to a metric threaded hole.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?